SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 523
Micro Commercial Components Corporate Video

1SS400-TP

DigiKey Part Number
1SS400-TPMSTR-ND - Tape & Reel (TR)
1SS400-TPMSCT-ND - Cut Tape (CT)
1SS400-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS400-TP
Description
DIODE STANDARD 90V 100MA SOD523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 90 V 100mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.76800kr.7.68
100kr.0.50940kr.50.94
500kr.0.37196kr.185.98
1.000kr.0.32179kr.321.79
2.000kr.0.26346kr.526.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.15514kr.1,241.12
16.000kr.0.15360kr.2,457.60
24.000kr.0.15285kr.3,668.40
40.000kr.0.14400kr.5,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000