1N5998B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10.682
Unit Price: kr.1.33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.439
Unit Price: kr.3.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.52568
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.52568
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.445
Unit Price: kr.3.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.567
Unit Price: kr.3.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35.577
Unit Price: kr.3.04000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.178
Unit Price: kr.3.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46006
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28.918
Unit Price: kr.3.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41210
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27.710
Unit Price: kr.3.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.975
Unit Price: kr.3.04000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.916
Unit Price: kr.3.11000
Datasheet
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Micro Commercial Components Corporate Video

1N5998B-TP

DigiKey Part Number
1N5998B-TP-ND
Manufacturer
Manufacturer Product Number
1N5998B-TP
Description
DIODE ZENER 8.2V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes