1N5941B3P-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.33420
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.19882
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.44.22899
Datasheet
Zener Diode 47 V 3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5941B3P-TP

DigiKey Part Number
353-1N5941B3P-TP-ND
Manufacturer
Manufacturer Product Number
1N5941B3P-TP
Description
DIODE ZENER 47V 3W DO41
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 35.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
67 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5941BP/TR8Microchip Technology01N5941BP/TR8-NDkr.10.33420Similar
1N5941BPE3/TR12Microchip Technology01N5941BPE3/TR12-NDkr.5.19882Similar
1N5941CGMicrochip Technology0150-1N5941CG-NDkr.44.22899Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.72511kr.3,625.55
Unit Price without VAT:kr.0.72511
Unit Price with VAT:kr.0.90639