
1N5934BP-TP | |
|---|---|
DigiKey Part Number | 353-1N5934BP-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5934BP-TP |
Description | DIODE ZENER 24V 1.5W DO-41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60235 | kr.3,011.75 |
| 10.000 | kr.0.54957 | kr.5,495.70 |
| 15.000 | kr.0.52267 | kr.7,840.05 |
| 25.000 | kr.0.49245 | kr.12,311.25 |
| 35.000 | kr.0.47455 | kr.16,609.25 |
| 50.000 | kr.0.45715 | kr.22,857.50 |
| 125.000 | kr.0.43588 | kr.54,485.00 |
| Unit Price without VAT: | kr.0.60235 |
|---|---|
| Unit Price with VAT: | kr.0.75294 |

