MFR Recommended

1N5918BP-TP | |
|---|---|
DigiKey Part Number | 353-1N5918BP-TP-ND |
Manufacturer | |
Manufacturer Product Number | 1N5918BP-TP |
Description | DIODE ZENER 5.1V 1.5W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |



