


1N5394GP-TP | |
|---|---|
DigiKey Part Number | 1N5394GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5394GP-TP |
Description | DIODE STANDARD 300V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 300 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38757 | kr.1,550.28 |
| 8.000 | kr.0.34977 | kr.2,798.16 |
| 12.000 | kr.0.33049 | kr.3,965.88 |
| 20.000 | kr.0.30882 | kr.6,176.40 |
| 28.000 | kr.0.29598 | kr.8,287.44 |
| 40.000 | kr.0.28350 | kr.11,340.00 |
| 100.000 | kr.0.25610 | kr.25,610.00 |
| 200.000 | kr.0.24113 | kr.48,226.00 |
| Unit Price without VAT: | kr.0.38757 |
|---|---|
| Unit Price with VAT: | kr.0.48446 |

