
| 1N5392GP-BP | |
|---|---|
| DigiKey Part Number | 353-1N5392GP-BP-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1N5392GP-BP | 
| Description | DIODE STANDARD 100V 1.5A DO15 | 
| Customer Reference | |
| Detailed Description | Diode 100 V 1.5A Through Hole DO-15 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Not For New Designs | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 1.5A | |
| Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
| Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-15 | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25.000 | kr.0.25348 | kr.6,337.00 | 
| Unit Price without VAT: | kr.0.25348 | 
|---|---|
| Unit Price with VAT: | kr.0.31685 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark