Zener Diode 36 V 5 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 5 W ±5% Through Hole DO-15
Micro Commercial Components Corporate Video

1N5365B-TP

DigiKey Part Number
1N5365BTPMSTR-ND - Tape & Reel (TR)
1N5365BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5365B-TP
Description
DIODE ZENER 36V 5W DO15
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.414
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.28200kr.22.82
100kr.1.45380kr.145.38
500kr.1.09404kr.547.02
1.000kr.0.97782kr.977.82
2.000kr.0.87990kr.1,759.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79745kr.3,189.80
8.000kr.0.72806kr.5,824.48
12.000kr.0.69270kr.8,312.40
20.000kr.0.65297kr.13,059.40
28.000kr.0.62943kr.17,624.04
40.000kr.0.60656kr.24,262.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000