


1N5343B-TP | |
|---|---|
DigiKey Part Number | 1N5343BTPMSTR-ND - Tape & Reel (TR) 1N5343BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5343B-TP |
Description | DIODE ZENER 7.5V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.75400 | kr.17.54 |
| 100 | kr.1.18400 | kr.118.40 |
| 500 | kr.0.92160 | kr.460.80 |
| 1.000 | kr.0.83840 | kr.838.40 |
| 2.000 | kr.0.82243 | kr.1,644.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80282 | kr.3,211.28 |
| 8.000 | kr.0.70874 | kr.5,669.92 |
| 12.000 | kr.0.70560 | kr.8,467.20 |
| 20.000 | kr.0.70246 | kr.14,049.20 |
| 28.000 | kr.0.56694 | kr.15,874.32 |
| 100.000 | kr.0.54400 | kr.54,400.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |


