Zener Diode 20 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4747AP-TP

DigiKey Part Number
353-1N4747AP-TPTR-ND - Tape & Reel (TR)
353-1N4747AP-TPCT-ND
Manufacturer
Manufacturer Product Number
1N4747AP-TP
Description
DIODE ZENER 20V 1W DO-41
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
-
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.997
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.50797kr.2,539.85
10.000kr.0.42438kr.4,243.80
15.000kr.0.41589kr.6,238.35
25.000kr.0.39757kr.9,939.25
35.000kr.0.36973kr.12,940.55
Manufacturers Standard Package
353-1N4747AP-TPCT-ND
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.62000kr.16.20
100kr.0.86810kr.86.81
500kr.0.73302kr.366.51
1.000kr.0.59799kr.597.99
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000