
1N4736AP-TP | |
|---|---|
DigiKey Part Number | 353-1N4736AP-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4736AP-TP |
Description | DIODE ZENER 6.8V 1W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52589 | kr.2,629.45 |
| 10.000 | kr.0.47859 | kr.4,785.90 |
| 15.000 | kr.0.45447 | kr.6,817.05 |
| 25.000 | kr.0.42737 | kr.10,684.25 |
| 35.000 | kr.0.41132 | kr.14,396.20 |
| 50.000 | kr.0.39572 | kr.19,786.00 |
| 125.000 | kr.0.36800 | kr.46,000.00 |
| Unit Price without VAT: | kr.0.52589 |
|---|---|
| Unit Price with VAT: | kr.0.65736 |

