


1N4004GP-TP | |
|---|---|
DigiKey Part Number | 1N4004GP-TPMSTR-ND - Tape & Reel (TR) 1N4004GP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4004GP-TP |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.88700 | kr.8.87 |
| 100 | kr.0.54850 | kr.54.85 |
| 500 | kr.0.40136 | kr.200.68 |
| 1.000 | kr.0.35359 | kr.353.59 |
| 2.000 | kr.0.31327 | kr.626.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26952 | kr.1,347.60 |
| 10.000 | kr.0.24241 | kr.2,424.10 |
| 15.000 | kr.0.22857 | kr.3,428.55 |
| 25.000 | kr.0.21302 | kr.5,325.50 |
| 35.000 | kr.0.20381 | kr.7,133.35 |
| 50.000 | kr.0.19485 | kr.9,742.50 |
| 125.000 | kr.0.17518 | kr.21,897.50 |
| 250.000 | kr.0.16303 | kr.40,757.50 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

