
1EZ150D5-TP | |
|---|---|
DigiKey Part Number | 353-1EZ150D5-TP-ND |
Manufacturer | |
Manufacturer Product Number | 1EZ150D5-TP |
Description | DIODE ZENER 150V 350MW DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 350 mW Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 1000 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 114 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58998 | kr.2,949.90 |
| Unit Price without VAT: | kr.0.58998 |
|---|---|
| Unit Price with VAT: | kr.0.73748 |

