R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6

15KP43CA-TP

DigiKey Part Number
15KP43CA-TPTR-ND - Tape & Reel (TR)
15KP43CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KP43CA-TP
Description
TVS DIODE 43VWM 69.7VC R6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
69.7V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.7V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.73.79000kr.73.79
10kr.62.84800kr.628.48
100kr.51.99490kr.5,199.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.45.15840kr.22,579.20
Manufacturers Standard Package
Unit Price without VAT:kr.73.79000
Unit Price with VAT:kr.92.23750