

15KP36A-TP | |
---|---|
DigiKey Part Number | 15KP36A-TPMSTR-ND - Tape & Reel (TR) 15KP36A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KP36A-TP |
Description | TVS DIODE 36VWM 59.7VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 59.7V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 59.7V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.68.48000 | kr.68.48 |
10 | kr.49.34400 | kr.493.44 |
100 | kr.38.91200 | kr.3,891.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.38.40000 | kr.19,200.00 |
Unit Price without VAT: | kr.68.48000 |
---|---|
Unit Price with VAT: | kr.85.60000 |