1.5KE18CA-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5KE18CA-BP

1.5KE24CA-TP

DigiKey Part Number
1.5KE24CA-TPMSTR-ND - Tape & Reel (TR)
1.5KE24CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE24CA-TP
Description
TVS DIODE 20.5VWM 33.2V DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33.2V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.310
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.58600kr.25.86
100kr.2.38080kr.238.08
500kr.2.12404kr.1,062.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.38240kr.1,658.88
2.400kr.1.37680kr.3,304.32
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250