1.5KE200A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.69000
Datasheet

Similar


STMicroelectronics
In Stock: 3.939
Unit Price: kr.5.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.70496
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.31040
Datasheet

Similar


YAGEO
In Stock: 1.885
Unit Price: kr.1.66000
Datasheet

Similar


STMicroelectronics
In Stock: 7.733
Unit Price: kr.1.86000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.25701
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.238
Unit Price: kr.5.95000
Datasheet
1.5KE18CA-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5KE18CA-BP
DO-201AE, AXIAL BIDIRECTIONAL

1.5KE200A-TP

DigiKey Part Number
1.5KE200A-TPMSTR-ND - Tape & Reel (TR)
1.5KE200A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE200A-TP
Description
TVS DIODE 171VWM 274VC DO201AE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
274V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
10kr.4.47400kr.44.74
100kr.2.94780kr.294.78
500kr.2.32692kr.1,163.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.68320kr.2,019.84
2.400kr.1.48480kr.3,563.52
3.600kr.1.46240kr.5,264.64
6.000kr.1.44000kr.8,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500