
1.5KE170A-TP | |
---|---|
DigiKey Part Number | 353-1.5KE170A-TP-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE170A-TP |
Description | TVS DIODE 145VWM 234VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.5A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | kr.1.46907 | kr.1,762.88 |
Unit Price without VAT: | kr.1.46907 |
---|---|
Unit Price with VAT: | kr.1.83634 |