1.5KE15A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.200
Unit Price: kr.1.81258
Datasheet

Direct


Lumimax Optoelectronic Technology
In Stock: 945
Unit Price: kr.1.28000
Datasheet

Direct


STMicroelectronics
In Stock: 3.565
Unit Price: kr.2.05000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.39360
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.45382
Datasheet

Similar


YAGEO
In Stock: 630
Unit Price: kr.1.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.757
Unit Price: kr.3.84000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.5.63000
Datasheet
1.5KE18CA-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5KE18CA-BP

1.5KE15A-TP

DigiKey Part Number
1.5KE15A-TPMSTR-ND - Tape & Reel (TR)
1.5KE15A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE15A-TP
Description
TVS DIODE 12.8VWM 21.2V DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.2V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.3.16800kr.31.68
100kr.2.04740kr.204.74
500kr.1.56340kr.781.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.37056kr.1,644.67
2.400kr.1.24504kr.2,988.10
3.600kr.1.18103kr.4,251.71
6.000kr.1.10909kr.6,654.54
8.400kr.1.06648kr.8,958.43
12.000kr.1.02507kr.12,300.84
30.000kr.0.93600kr.28,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000