BCAP3000 P270 K04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAP3000 P300 K04

DigiKey Part Number
589-BCAP3000P300K04-ND
Manufacturer
Manufacturer Product Number
BCAP3000 P300 K04
Description
CAPACITOR 3000F 20% 3V CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3000 F (EDLC) Supercapacitor 3 V Axial, Can - Screw Terminals 0.27mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
Packaging
Bulk
Part Status
Active
Capacitance
3000 F
Tolerance
±20%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
0.27mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Axial, Can - Screw Terminals
Lead Spacing
-
Size / Dimension
2.390" Dia x 5.433" L (60.70mm x 138.00mm)
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.437.25000kr.437.25
15kr.363.98200kr.5,459.73
60kr.343.22283kr.20,593.37
105kr.336.87305kr.35,371.67
Manufacturers Standard Package
Unit Price without VAT:kr.437.25000
Unit Price with VAT:kr.546.56250