
BCAP0025 P270 X01 | |
|---|---|
DigiKey Part Number | 589-BCAP0025P270X01-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0025 P270 X01 |
Description | CAP 25F -10% +20% 2.7V T/H |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 25 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.77000 | kr.36.77 |
| 10 | kr.26.78700 | kr.267.87 |
| 50 | kr.22.81520 | kr.1,140.76 |
| 100 | kr.21.58710 | kr.2,158.71 |
| 500 | kr.19.50742 | kr.9,753.71 |
| 1.500 | kr.18.54040 | kr.27,810.60 |
| 3.000 | kr.18.06680 | kr.54,200.40 |
| Unit Price without VAT: | kr.36.77000 |
|---|---|
| Unit Price with VAT: | kr.45.96250 |











