XRP6658EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRP6658EVB

DigiKey Part Number
1016-1432-ND
Manufacturer
Manufacturer Product Number
XRP6658EVB
Description
EVAL BOARD FOR XRP6658
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
XRP6658 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1A
Voltage - Input
2.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1.5MHz
Contents
Board(s)
Utilized IC / Part
XRP6658
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.248.00000kr.248.00
Manufacturers Standard Package
Unit Price without VAT:kr.248.00000
Unit Price with VAT:kr.310.00000