- Network, Telecom Voltage Regulator IC 1 Output 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRP6141ELTR-F

DigiKey Part Number
XRP6141ELTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRP6141ELTR-F
Description
IC REG NETWORK TELEC 1OUT 16QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
- Network, Telecom Voltage Regulator IC 1 Output 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
XRP6141ELTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Network, Telecom
Voltage - Input
5V ~ 22V
Number of Outputs
1
Voltage - Output
0.6V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.24441kr.27,733.23
6.000kr.9.06680kr.54,400.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.24441
Unit Price with VAT:kr.11.55551