
XRP2997IDBTR-F | |
|---|---|
DigiKey Part Number | 1016-1702-2-ND - Tape & Reel (TR) 1016-1702-1-ND - Cut Tape (CT) 1016-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRP2997IDBTR-F |
Description | IC REG CONV DDR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRP2997IDBTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.1V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.4.37100 | kr.43.71 |
| 25 | kr.3.94000 | kr.98.50 |
| 100 | kr.3.46690 | kr.346.69 |
| 250 | kr.3.24200 | kr.810.50 |
| 500 | kr.3.10618 | kr.1,553.09 |
| 1.000 | kr.2.99450 | kr.2,994.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.87654 | kr.7,191.35 |
| 5.000 | kr.2.80547 | kr.14,027.35 |
| 7.500 | kr.2.76986 | kr.20,773.95 |
| 12.500 | kr.2.73042 | kr.34,130.25 |
| 17.500 | kr.2.70737 | kr.47,378.97 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |











