
XR81101-AA02TR-F | |
|---|---|
DigiKey Part Number  | XR81101-AA02TR-F-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XR81101-AA02TR-F  | 
Description  | IC CLK SYNTH LVCMOS 125M 8TSSOP  | 
Customer Reference  | |
Detailed Description  | IC 125MHz 1 8-TSSOP (0.173", 4.40mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XR81101-AA02TR-F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MaxLinear, Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
PLL  | Yes  | |
Input  | Crystal  | |
Output  | LVCMOS  | |
Number of Circuits  | 1  | |
Ratio - Input:Output  | 1:1  | |
Differential - Input:Output  | No/No  | |
Frequency - Max  | 125MHz  | |
Divider/Multiplier  | Yes/No  | |
Voltage - Supply  | 2.375V ~ 3.465V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 8-TSSOP  | 

