XR33195ESBTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR33183ESBTR

DigiKey Part Number
1016-XR33183ESBTR-ND - Tape & Reel (TR)
1016-XR33183ESBTRCT-ND - Cut Tape (CT)
1016-XR33183ESBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XR33183ESBTR
Description
IC TRANSCEIVER 0/1 TSOT236
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/1 Receiver RS422, RS485 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
XR33183ESBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
25 mV
Data Rate
52Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.774
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.26000kr.11.26
10kr.8.25600kr.82.56
25kr.7.50840kr.187.71
100kr.6.68540kr.668.54
250kr.6.29324kr.1,573.31
500kr.6.05684kr.3,028.42
1.000kr.5.86234kr.5,862.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.62202kr.16,866.06
6.000kr.5.50441kr.33,026.46
9.000kr.5.44552kr.49,009.68
Manufacturers Standard Package
Unit Price without VAT:kr.11.26000
Unit Price with VAT:kr.14.07500