
XR33181ESBTR | |
|---|---|
DigiKey Part Number | 1016-XR33181ESBTR-ND - Tape & Reel (TR) 1016-XR33181ESBTRCT-ND - Cut Tape (CT) 1016-XR33181ESBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR33181ESBTR |
Description | IC TRANSCEIVER 0/1 TSOT236 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | XR33181ESBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 25 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.26000 | kr.11.26 |
| 10 | kr.8.25600 | kr.82.56 |
| 25 | kr.7.50840 | kr.187.71 |
| 100 | kr.6.68540 | kr.668.54 |
| 250 | kr.6.29324 | kr.1,573.31 |
| 500 | kr.6.05684 | kr.3,028.42 |
| 1.000 | kr.5.86234 | kr.5,862.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.62202 | kr.16,866.06 |
| 6.000 | kr.5.50441 | kr.33,026.46 |
| 9.000 | kr.5.44552 | kr.49,009.68 |
| Unit Price without VAT: | kr.11.26000 |
|---|---|
| Unit Price with VAT: | kr.14.07500 |




