
XR28V382IL32-F | |
|---|---|
DigiKey Part Number | 1016-1972-ND |
Manufacturer | |
Manufacturer Product Number | XR28V382IL32-F |
Description | IC DUAL UART W/FIFO 3.3V 32-QFN |
Customer Reference | |
Detailed Description | RS232, RS485 Controller LPC Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR28V382IL32-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | LPC | |
Standards | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

