
XR20M1280IL24-F | |
|---|---|
DigiKey Part Number | 1016-1379-ND |
Manufacturer | |
Manufacturer Product Number | XR20M1280IL24-F |
Description | IC UART I2C/SPI 128 BYTE 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS485 Controller I2C, SPI Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XR20M1280IL24-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS485 | |
Function | Controller | |
Interface | I2C, SPI | |
Standards | - | |
Voltage - Supply | 1.62V ~ 3.63V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr.21.02020 | kr.10,299.90 |
| Unit Price without VAT: | kr.21.02020 |
|---|---|
| Unit Price with VAT: | kr.26.27525 |

