UART IC 4, QUART Channel RS232 64 Byte 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16V698IQ100TR-F

DigiKey Part Number
XR16V698IQ100TR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR16V698IQ100TR-F
Description
IC UART OCT 2.25V - 3.6V 100QFP
Customer Reference
Detailed Description
UART IC 4, QUART Channel RS232 64 Byte 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
XR16V698IQ100TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Features
Internal Oscillator, Timer/Counter
Number of Channels
4, QUART
FIFO's
64 Byte
Protocol
RS232
Data Rate (Max)
16Mbps
Voltage - Supply
2.25V ~ 3.6V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-QFP (14x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types