
XR16V654IV-F | |
|---|---|
DigiKey Part Number | 1016-1469-ND |
Manufacturer | |
Manufacturer Product Number | XR16V654IV-F |
Description | IC UART FIFO 64B QUAD 64LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 64 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR16V654IV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 4, QUART | |
FIFO's | 64 Byte | |
Protocol | RS232 | |
Data Rate (Max) | 16Mbps | |
Voltage - Supply | 2.25V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.32000 | kr.143.32 |
| 10 | kr.114.67900 | kr.1,146.79 |
| 25 | kr.107.52000 | kr.2,688.00 |
| 160 | kr.97.60900 | kr.15,617.44 |
| 320 | kr.95.04684 | kr.30,414.99 |
| 640 | kr.92.93892 | kr.59,480.91 |
| Unit Price without VAT: | kr.143.32000 |
|---|---|
| Unit Price with VAT: | kr.179.15000 |

