Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

XR16V2550ILTR-F | |
|---|---|
DigiKey Part Number | XR16V2550ILTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16V2550ILTR-F |
Description | IC UART FIFO 16B DUAL 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS422 16 Byte 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR16V2550ILTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | RS232, RS422 | |
Data Rate (Max) | 16Mbps | |
Voltage - Supply | 2.25V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.39.08352 | kr.117,250.56 |
| Unit Price without VAT: | kr.39.08352 |
|---|---|
| Unit Price with VAT: | kr.48.85440 |



