
XR16C2850CM-F | |
|---|---|
DigiKey Part Number | 1016-1274-ND |
Manufacturer | |
Manufacturer Product Number | XR16C2850CM-F |
Description | IC UART FIFO 128B DUAL 48TQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 128 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16C2850CM-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 128 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 6.25Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.66000 | kr.113.66 |
| 10 | kr.90.36200 | kr.903.62 |
| 25 | kr.84.54160 | kr.2,113.54 |
| 100 | kr.78.14590 | kr.7,814.59 |
| 250 | kr.75.09656 | kr.18,774.14 |
| 500 | kr.73.25888 | kr.36,629.44 |
| Unit Price without VAT: | kr.113.66000 |
|---|---|
| Unit Price with VAT: | kr.142.07500 |

