Similar
Similar
Similar
Similar
Similar
Similar

SPX385AM-L-2-5/TR | |
|---|---|
DigiKey Part Number | SPX385AM-L-2-5/TR-ND - Tape & Reel (TR) 1016-SPX385AM-L-2-5/TRCT-ND - Cut Tape (CT) 1016-SPX385AM-L-2-5/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX385AM-L-2-5/TR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX385AM-L-2-5/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 140ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36690 | kr.4,100.70 |
| Unit Price without VAT: | kr.1.36690 |
|---|---|
| Unit Price with VAT: | kr.1.70863 |



