


SPX3819M5-L-1-8/MTR | |
|---|---|
DigiKey Part Number | SPX3819M5-L-1-8/MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-1-8/MTR |
Description | IC REG LINEAR 1.8V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
EDA/CAD Models | SPX3819M5-L-1-8/MTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 190 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |


