


SPX2954AM3-L-5-0/TR | |
|---|---|
DigiKey Part Number | 1016-SPX2954AM3-L-5-0/TR-ND - Tape & Reel (TR) 1016-SPX2954AM3-L-5-0/TRCT-ND - Cut Tape (CT) 1016-SPX2954AM3-L-5-0/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX2954AM3-L-5-0/TR |
Description | IC REG LINEAR 5V 250MA SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX2954AM3-L-5-0/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.76300 | kr.57.63 |
| 25 | kr.5.21640 | kr.130.41 |
| 100 | kr.4.61300 | kr.461.30 |
| 250 | kr.4.32540 | kr.1,081.35 |
| 500 | kr.4.15220 | kr.2,076.10 |
| 1.000 | kr.4.07408 | kr.4,074.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.85878 | kr.9,646.95 |
| 5.000 | kr.3.76796 | kr.18,839.80 |
| 7.500 | kr.3.72252 | kr.27,918.90 |
| 12.500 | kr.3.67213 | kr.45,901.62 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |







