SPX2945M3-L-5-0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.328
Unit Price: kr.16.48000
Datasheet

Similar


Texas Instruments
In Stock: 1.479
Unit Price: kr.12.87000
Datasheet

Similar


Texas Instruments
In Stock: 9.322
Unit Price: kr.11.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.423
Unit Price: kr.44.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.791
Unit Price: kr.44.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.455
Unit Price: kr.52.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.409
Unit Price: kr.52.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 134
Unit Price: kr.58.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.048
Unit Price: kr.58.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.401
Unit Price: kr.64.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 441
Unit Price: kr.64.67000
Datasheet

Similar


Microchip Technology
In Stock: 12.738
Unit Price: kr.6.02000
Datasheet

Similar


Microchip Technology
In Stock: 2.512
Unit Price: kr.11.29000
Datasheet

Similar


Microchip Technology
In Stock: 5.306
Unit Price: kr.11.29000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2945M3-L-5-0

DigiKey Part Number
1016-1550-5-ND
Manufacturer
Manufacturer Product Number
SPX2945M3-L-5-0
Description
IC REG LINEAR 5V 400MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX2945M3-L-5-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 400mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
25 mA
PSRR
31dB (100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types