Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX1117M3-L-2-5/TR

DigiKey Part Number
1016-1847-2-ND - Tape & Reel (TR)
1016-1847-1-ND - Cut Tape (CT)
1016-1847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX1117M3-L-2-5/TR
Description
IC REG LIN 2.5V 800MA SOT-223-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX1117M3-L-2-5/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.452
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.13500kr.11.35
25kr.1.00440kr.25.11
100kr.0.86100kr.86.10
250kr.0.79200kr.198.00
500kr.0.75052kr.375.26
1.000kr.0.71642kr.716.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.68036kr.1,700.90
5.000kr.0.65865kr.3,293.25
7.500kr.0.64776kr.4,858.20
12.500kr.0.63571kr.7,946.38
17.500kr.0.62866kr.11,001.55
25.000kr.0.62189kr.15,547.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250