Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP706TEN-L/TR

DigiKey Part Number
1016-SP706TEN-L/TR-ND - Tape & Reel (TR)
1016-SP706TEN-L/TRCT-ND - Cut Tape (CT)
1016-SP706TEN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP706TEN-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP706TEN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
MaxLinear, Inc.
Reset Timeout
140ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Simple Reset/Power-On Reset
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3.08V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM706TARZAnalog Devices Inc.541505-ADM706TARZ-NDkr.4.50000Similar
ADM706TARZ-REELAnalog Devices Inc.4.291ADM706TARZ-REELCT-NDkr.4.50000Similar
DS1706TESA+Analog Devices Inc./Maxim Integrated683DS1706TESA+-NDkr.12.05000Similar
DS1706TESA+T&RAnalog Devices Inc./Maxim Integrated1.491DS1706TESA+CT-NDkr.13.29000Similar
MAX706ATESA+Analog Devices Inc./Maxim Integrated500MAX706ATESA+-NDkr.12.20000Similar
In-Stock: 352
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.4.25600kr.42.56
25kr.3.83840kr.95.96
100kr.3.37420kr.337.42
250kr.3.15320kr.788.30
500kr.3.02000kr.1,510.00
1.000kr.2.92258kr.2,922.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.79450kr.6,986.25
5.000kr.2.72470kr.13,623.50
7.500kr.2.68975kr.20,173.12
12.500kr.2.65101kr.33,137.62
17.500kr.2.62837kr.45,996.47
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000