SP706TCN-L/TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 192
Unit Price: kr.32.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.291
Unit Price: kr.32.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 407
Unit Price: kr.87.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.491
Unit Price: kr.96.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 500
Unit Price: kr.88.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.362
Unit Price: kr.88.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 600
Unit Price: kr.68.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.665
Unit Price: kr.68.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9
Unit Price: kr.42.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.193
Unit Price: kr.42.50000
Datasheet

Similar


Microchip Technology
In Stock: 788
Unit Price: kr.8.04000
Datasheet

Similar


Microchip Technology
In Stock: 3.714
Unit Price: kr.8.04000
Datasheet

Similar


STMicroelectronics
In Stock: 2.594
Unit Price: kr.8.17000
Datasheet
Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP706TCN-L/TR

DigiKey Part Number
1016-1839-2-ND - Tape & Reel (TR)
1016-1839-1-ND - Cut Tape (CT)
1016-1839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP706TCN-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP706TCN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.66000kr.5.66
10kr.4.03800kr.40.38
25kr.3.63440kr.90.86
100kr.3.19190kr.319.19
250kr.2.98096kr.745.24
500kr.2.85390kr.1,426.95
1.000kr.2.75461kr.2,754.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.63862kr.6,596.55
5.000kr.2.57197kr.12,859.85
7.500kr.2.53862kr.19,039.65
12.500kr.2.50166kr.31,270.75
17.500kr.2.48005kr.43,400.88
25.000kr.2.45927kr.61,481.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.66000
Unit Price with VAT:kr.7.07500