8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP706REN-L/TR

DigiKey Part Number
1016-SP706REN-L/TR-ND - Tape & Reel (TR)
1016-SP706REN-L/TRCT-ND - Cut Tape (CT)
1016-SP706REN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP706REN-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP706REN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.71200kr.37.12
25kr.3.33840kr.83.46
100kr.2.92860kr.292.86
250kr.2.73384kr.683.46
500kr.2.61606kr.1,308.03
1.000kr.2.51930kr.2,519.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.41705kr.6,042.62
5.000kr.2.35544kr.11,777.20
7.500kr.2.32457kr.17,434.28
12.500kr.2.29040kr.28,630.00
17.500kr.2.27042kr.39,732.35
25.000kr.2.25120kr.56,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500