SP6651AER-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 25.147
Unit Price: kr.29.54000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP6651AER-L/TR

DigiKey Part Number
SP6651AER-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6651AER-L/TR
Description
IC REG BUCK ADJ 800MA 10DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SP6651AER-L/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types