
SP491CN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP491CN-L/TR-ND - Tape & Reel (TR) 1016-SP491CN-L/TRCT-ND - Cut Tape (CT) 1016-SP491CN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP491CN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP491CN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.51800 | kr.65.18 |
| 25 | kr.5.90400 | kr.147.60 |
| 100 | kr.5.23370 | kr.523.37 |
| 250 | kr.4.91376 | kr.1,228.44 |
| 500 | kr.4.72076 | kr.2,360.38 |
| 1.000 | kr.4.65610 | kr.4,656.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.39443 | kr.10,986.07 |
| 5.000 | kr.4.29344 | kr.21,467.20 |
| 7.500 | kr.4.24283 | kr.31,821.22 |
| 12.500 | kr.4.18680 | kr.52,335.00 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

