1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP485EN-L/TR

DigiKey Part Number
1016-1829-2-ND - Tape & Reel (TR)
1016-1829-1-ND - Cut Tape (CT)
1016-1829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP485EN-L/TR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
10 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.133
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.83600kr.28.36
25kr.2.54120kr.63.53
100kr.2.21710kr.221.71
250kr.2.06248kr.515.62
500kr.1.96926kr.984.63
1.000kr.1.89241kr.1,892.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81128kr.4,528.20
5.000kr.1.76237kr.8,811.85
7.500kr.1.73789kr.13,034.17
12.500kr.1.71077kr.21,384.62
17.500kr.1.69491kr.29,660.92
25.000kr.1.67967kr.41,991.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750