
SP485ECN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1826-2-ND - Tape & Reel (TR) 1016-1826-1-ND - Cut Tape (CT) 1016-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP485ECN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP485ECN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.92900 | kr.29.29 |
| 25 | kr.2.62720 | kr.65.68 |
| 100 | kr.2.29380 | kr.229.38 |
| 250 | kr.2.13504 | kr.533.76 |
| 500 | kr.2.03920 | kr.1,019.60 |
| 1.000 | kr.1.96026 | kr.1,960.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.87694 | kr.4,692.35 |
| 5.000 | kr.1.82674 | kr.9,133.70 |
| 7.500 | kr.1.80159 | kr.13,511.93 |
| 12.500 | kr.1.77373 | kr.22,171.62 |
| 17.500 | kr.1.75745 | kr.30,755.38 |
| 25.000 | kr.1.74178 | kr.43,544.50 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |






