
SP485CN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1825-2-ND - Tape & Reel (TR) 1016-1825-1-ND - Cut Tape (CT) 1016-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP485CN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP485CN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.79600 | kr.27.96 |
| 25 | kr.2.50560 | kr.62.64 |
| 100 | kr.2.18600 | kr.218.60 |
| 250 | kr.2.03360 | kr.508.40 |
| 500 | kr.1.94168 | kr.970.84 |
| 1.000 | kr.1.86593 | kr.1,865.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.78593 | kr.4,464.82 |
| 5.000 | kr.1.73771 | kr.8,688.55 |
| 7.500 | kr.1.71357 | kr.12,851.77 |
| 12.500 | kr.1.68683 | kr.21,085.38 |
| 17.500 | kr.1.67119 | kr.29,245.83 |
| 25.000 | kr.1.65616 | kr.41,404.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |











