
SP481ECN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP481ECN-L/TR-ND - Tape & Reel (TR) 1016-SP481ECN-L/TRCT-ND - Cut Tape (CT) 1016-SP481ECN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP481ECN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP481ECN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.42000 | kr.10.42 |
| 10 | kr.7.61300 | kr.76.13 |
| 25 | kr.6.91080 | kr.172.77 |
| 100 | kr.6.14130 | kr.614.13 |
| 250 | kr.5.77464 | kr.1,443.66 |
| 500 | kr.5.55334 | kr.2,776.67 |
| 1.000 | kr.5.50922 | kr.5,509.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.17893 | kr.12,947.33 |
| 5.000 | kr.5.06308 | kr.25,315.40 |
| 7.500 | kr.5.00508 | kr.37,538.10 |
| 12.500 | kr.4.94080 | kr.61,760.00 |
| Unit Price without VAT: | kr.10.42000 |
|---|---|
| Unit Price with VAT: | kr.13.02500 |

