
SP3490EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3490EN-L/TR-ND - Tape & Reel (TR) 1016-SP3490EN-L/TRCT-ND - Cut Tape (CT) 1016-SP3490EN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3490EN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3490EN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.8.10800 | kr.81.08 |
| 25 | kr.7.36880 | kr.184.22 |
| 100 | kr.6.55600 | kr.655.60 |
| 250 | kr.6.16844 | kr.1,542.11 |
| 500 | kr.5.93476 | kr.2,967.38 |
| 1.000 | kr.5.90274 | kr.5,902.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.53916 | kr.13,847.90 |
| 5.000 | kr.5.41675 | kr.27,083.75 |
| 7.500 | kr.5.35544 | kr.40,165.80 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |









