2/2 Transceiver Full RS232, RS422, RS485 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP337EUEY-L/TR

DigiKey Part Number
SP337EUEY-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP337EUEY-L/TR
Description
IC TRANSCEIVER FULL 2/2 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232, RS422, RS485 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP337EUEY-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.37.11488kr.92,787.20
Manufacturers Standard Package
Unit Price without VAT:kr.37.11488
Unit Price with VAT:kr.46.39360