
XR18W753L48-0A-EB | |
|---|---|
DigiKey Part Number | XR18W753L48-0A-EB-ND |
Manufacturer | |
Manufacturer Product Number | XR18W753L48-0A-EB |
Description | EVAL BOARD FOR XR18W753 48QFN |
Customer Reference | |
Detailed Description | XR18W753 - Transceiver 868MHz ~ 956MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz ~ 956MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | XR18W753 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz ~ 956MHz | |
Function | Transceiver |

